109159006101116

KYOCERA AVX
581-109159006101116
109159006101116

Mfr.:

Description:
Lighting Connectors Horizontal Plug 6Way 3mm Pitch 5A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.562

Stock:
1.562 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.199 Rp22.199
Rp18.896 Rp188.960
Rp16.071 Rp1.607.100
Rp14.347 Rp7.173.500
Full Reel (Order in multiples of 1400)
Rp13.338 Rp18.673.200
Rp12.329 Rp34.521.200
Rp11.888 Rp49.929.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Lighting Connectors
RoHS:  
Plugs
6 Position
Solder
5 A
Gold
Copper Alloy
Nylon
10-9159
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pitch: 3 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1400
Subcategory: Power
Voltage Rating: 125 VAC
Unit Weight: 1,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99