12061A6R0CAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-12061A6R0CAT2A
12061A6R0CAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6pF C0G 1206 0. 25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6pF C0G 1206 0. 25pF
Datasheet:
In Stock: 9.935
-
Stock:
-
9.935 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp2.752 | Rp27.520 | |
| Rp2.348 | Rp234.800 | |
| Rp1.651 | Rp825.500 | |
| Rp1.449 | Rp1.449.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.284 | Rp5.136.000 | |
| Rp1.229 | Rp9.832.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
