12101U101KAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-12101U101KAT2A
12101U101KAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2A101KT NEW GLOBAL PN 100V 100pF A 581-KGQ32DCG2A101KT
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2A101KT NEW GLOBAL PN 100V 100pF A 581-KGQ32DCG2A101KT
Datasheet:
In Stock: 15.685
-
Stock:
-
15.685 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.842 | Rp12.842 | |
| Rp8.531 | Rp85.310 | |
| Rp5.320 | Rp532.000 | |
| Rp4.293 | Rp2.146.500 | |
| Rp3.944 | Rp3.944.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.642 | Rp5.284.000 | |
| Rp2.532 | Rp10.128.000 | |
| Rp2.477 | Rp24.770.000 | |
| Rp2.440 | Rp58.560.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
