139159002101916
Images are for reference only
See Product Specifications
See Product Specifications
581-139159002101916
139159002101916
Mfr.:
Description:
Lighting Connectors Vertical Plug 2Way 3 mm Pitch 5A 125VAC
Lighting Connectors Vertical Plug 2Way 3 mm Pitch 5A 125VAC
Datasheet:
In Stock: 2.801
-
Stock:
-
2.801 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.692 | Rp36.692 | |
| Rp25.868 | Rp258.680 | |
| Rp22.199 | Rp1.109.950 | |
| Rp19.447 | Rp1.944.700 | |
| Full Reel (Order in multiples of 700) | ||
| Rp16.750 | Rp11.725.000 | |
| Rp15.301 | Rp21.421.400 | |
| Rp14.145 | Rp138.621.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
