139159006101916
Images are for reference only
See Product Specifications
See Product Specifications
581-139159006101916
139159006101916
Mfr.:
Description:
Lighting Connectors Vertical Plug 6Way 3 mm Pitch 5A 125VAC
Lighting Connectors Vertical Plug 6Way 3 mm Pitch 5A 125VAC
Datasheet:
In Stock: 2.900
-
Stock:
-
2.900 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.757 | Rp33.757 | |
| Rp28.803 | Rp288.030 | |
| Rp24.400 | Rp2.440.000 | |
| Full Reel (Order in multiples of 700) | ||
| Rp21.648 | Rp15.153.600 | |
| Rp20.548 | Rp28.767.200 | |
| Rp19.997 | Rp41.993.700 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
