18085C104KAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-18085C104KAT2A
18085C104KAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 1808 10 % Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 1808 10 % Tol
Datasheet:
In Stock: 2.797
-
Stock:
-
2.797 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.227 | Rp15.227 | |
| Rp10.072 | Rp100.720 | |
| Rp7.265 | Rp726.500 | |
| Rp5.999 | Rp2.999.500 | |
| Rp5.981 | Rp5.981.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.715 | Rp14.145.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
