1812GA151JAT1A
Images are for reference only
See Product Specifications
See Product Specifications
581-1812GA151J
1812GA151JAT1A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 150pF C0G 1812 5 %
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 150pF C0G 1812 5 %
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.695
-
Stock:
-
1.695 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1695 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.537 | Rp29.537 | |
| Rp15.631 | Rp156.310 | |
| Rp14.402 | Rp1.440.200 | |
| Rp12.347 | Rp6.173.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.686 | Rp11.686.000 | |
| Rp10.898 | Rp21.796.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
