22251C155MAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-22251C155MAT2A
22251C155MAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5uF X7R 2225 20% Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5uF X7R 2225 20% Tol
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.000Expected 16/10/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp38.160 | Rp38.160 | |
| Rp28.253 | Rp282.530 | |
| Rp23.483 | Rp1.174.150 | |
| Rp21.832 | Rp2.183.200 | |
| Full Reel (Order in multiples of 500) | ||
| Rp18.896 | Rp9.448.000 | |
| Rp17.704 | Rp17.704.000 | |
| Rp16.933 | Rp33.866.000 | |
| Rp16.658 | Rp83.290.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
