305610000002000+

581-30-5610000002000
305610000002000+

Mfr.:

Description:
Memory Card Connectors Compact Flash Card C onnector 50P Type 1 DISC-BY-MFG-1/24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
CompactFlash
I
50 Contact
2 Row
1.27 mm
Connector - Flexprint
500 mA
Snap In
Gold
Waffle
Brand: KYOCERA AVX
Product Type: Memory Card Connectors
Series: 5610
Factory Pack Quantity: 400
Subcategory: Memory Connectors & Sockets
Unit Weight: 17,156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.