600L0R3BT200T
Images are for reference only
See Product Specifications
See Product Specifications
581-600L0R3BT
600L0R3BT200T
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.1pF
Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.1pF
Datasheet:
In Stock: 6.248
-
Stock:
-
6.248 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.584 | Rp24.584 | |
| Rp16.658 | Rp166.580 | |
| Rp12.127 | Rp1.212.700 | |
| Full Reel (Order in multiples of 500) | ||
| Rp9.081 | Rp4.540.500 | |
| Rp7.981 | Rp7.981.000 | |
| Rp7.100 | Rp17.750.000 | |
| Rp7.045 | Rp35.225.000 | |
| Rp6.990 | Rp69.900.000 | |
| Rp6.660 | Rp166.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
