600L180JW200T
Images are for reference only
See Product Specifications
See Product Specifications
581-600L180JW
600L180JW200T
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 18pF Tol 5%
Silicon RF Capacitors / Thin Film 200V 18pF Tol 5%
Datasheet:
In Stock: 593
-
Stock:
-
593 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.005 | Rp31.005 | |
| Rp21.465 | Rp214.650 | |
| Rp18.346 | Rp917.300 | |
| Rp16.053 | Rp1.605.300 | |
| Full Reel (Order in multiples of 500) | ||
| Rp13.594 | Rp6.797.000 | |
| Rp12.732 | Rp12.732.000 | |
| Rp11.741 | Rp23.482.000 | |
| Rp11.118 | Rp55.590.000 | |
| Rp10.659 | Rp106.590.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532290000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
