600L1R0CW200T
Images are for reference only
See Product Specifications
See Product Specifications
581-600L1R0CW200T
600L1R0CW200T
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 1pF Tol 0.25pF
Silicon RF Capacitors / Thin Film 200V 1pF Tol 0.25pF
Datasheet:
In Stock: 1.075
-
Stock:
-
1.075 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.447 | Rp19.447 | |
| Rp13.301 | Rp133.010 | |
| Rp9.687 | Rp968.700 | |
| Full Reel (Order in multiples of 500) | ||
| Rp8.017 | Rp4.008.500 | |
| Rp7.467 | Rp7.467.000 | |
| Rp6.843 | Rp17.107.500 | |
| Rp6.421 | Rp32.105.000 | |
| Rp5.962 | Rp59.620.000 | |
| Rp5.797 | Rp144.925.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532290000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
