600L3R0AW200T
Images are for reference only
See Product Specifications
See Product Specifications
581-600L3R0AW
600L3R0AW200T
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 3pF Tol 0.05pF
Silicon RF Capacitors / Thin Film 200V 3pF Tol 0.05pF
Datasheet:
In Stock: 694
-
Stock:
-
694 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.297 | Rp43.297 | |
| Rp30.454 | Rp304.540 | |
| Rp26.051 | Rp1.302.550 | |
| Rp22.749 | Rp2.274.900 | |
| Full Reel (Order in multiples of 500) | ||
| Rp19.814 | Rp9.907.000 | |
| Rp18.126 | Rp18.126.000 | |
| Rp16.768 | Rp33.536.000 | |
| Rp15.888 | Rp79.440.000 | |
| Rp15.557 | Rp155.570.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532290000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
