600L3R3CTN200T
Images are for reference only
See Product Specifications
See Product Specifications
581-600L3R3CTN200T
600L3R3CTN200T
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 3.3pF Tol 0.25pF
Silicon RF Capacitors / Thin Film 200V 3.3pF Tol 0.25pF
Datasheet:
In Stock: 1.500
-
Stock:
-
1.500 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp26.418 | Rp26.418 | |
| Rp17.961 | Rp179.610 | |
| Rp13.081 | Rp1.308.100 | |
| Full Reel (Order in multiples of 500) | ||
| Rp10.842 | Rp5.421.000 | |
| Rp10.072 | Rp10.072.000 | |
| Rp9.228 | Rp23.070.000 | |
| Rp8.678 | Rp43.390.000 | |
| Rp8.072 | Rp80.720.000 | |
| Rp7.815 | Rp195.375.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532290000
- USHTS:
- 8532240020
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
