600L4R3BW200T
Images are for reference only
See Product Specifications
See Product Specifications
581-600L4R3BW200T
600L4R3BW200T
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 4.3pF Tol 0.1pF
Silicon RF Capacitors / Thin Film 200V 4.3pF Tol 0.1pF
Datasheet:
In Stock: 210
-
Stock:
-
210 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.922 | Rp31.922 | |
| Rp22.015 | Rp220.150 | |
| Rp18.713 | Rp935.650 | |
| Rp16.493 | Rp1.649.300 | |
| Full Reel (Order in multiples of 500) | ||
| Rp13.961 | Rp6.980.500 | |
| Rp13.062 | Rp13.062.000 | |
| Rp12.053 | Rp24.106.000 | |
| Rp11.411 | Rp57.055.000 | |
| Rp10.953 | Rp109.530.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
