700A130FT150XT
Images are for reference only
See Product Specifications
See Product Specifications
581-700A130FT150XT
700A130FT150XT
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 150V 13pF Tol 1% Las Mkg
Silicon RF Capacitors / Thin Film 150V 13pF Tol 1% Las Mkg
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1.000 Can Dispatch in 20 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp123.285 | Rp61.642.500 | |
| Rp117.965 | Rp117.965.000 | |
| Rp109.526 | Rp219.052.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532290000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
