CB042G0104JBC
Images are for reference only
See Product Specifications
See Product Specifications
581-CB042G0104JBC
CB042G0104JBC
Mfr.:
Description:
Film Capacitors 250V 0.1uF 5%
Film Capacitors 250V 0.1uF 5%
Datasheet:
In Stock: 2.472
-
Stock:
-
2.472 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
38 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp55.221 | Rp55.221 | |
| Rp39.994 | Rp399.940 | |
| Rp34.674 | Rp1.733.700 | |
| Rp30.454 | Rp3.045.400 | |
| Rp26.969 | Rp13.484.500 | |
| Rp25.317 | Rp25.317.000 | |
| Full Reel (Order in multiples of 2300) | ||
| Rp22.933 | Rp52.745.900 | |
| Rp18.529 | Rp85.233.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8532251000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322510
- ECCN:
- EAR99
Indonesia
