CU10313R0CAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-CU10313R0CAT2A
CU10313R0CAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3pF C0G(NP0) 010 05 Tol .25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3pF C0G(NP0) 010 05 Tol .25pF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp862 | Rp8.620 | |
| Rp495 | Rp49.500 | |
| Rp385 | Rp192.500 | |
| Rp330 | Rp330.000 | |
| Rp294 | Rp735.000 | |
| Rp257 | Rp1.285.000 | |
| Rp238 | Rp2.380.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp202 | Rp4.040.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
