CZ12010T0050GBK
Images are for reference only
See Product Specifications
See Product Specifications
581-CZ12010T0050GBK
CZ12010T0050GBK
Mfr.:
Description:
High Frequency/RF Resistors 2010 Ag over Ni 50Ohms 2%
High Frequency/RF Resistors 2010 Ag over Ni 50Ohms 2%
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 100
-
Stock:
-
100 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp187.313 | Rp187.313 | |
| Rp116.130 | Rp1.161.300 | |
| Rp109.159 | Rp2.728.975 | |
| Rp99.802 | Rp4.990.100 | |
| Rp85.859 | Rp8.585.900 | |
| Rp76.686 | Rp19.171.500 | |
| Rp76.503 | Rp191.257.500 |
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
