DK0084T

KYOCERA AVX
581-DK0084T
DK0084T

Mfr.:

Description:
Capacitor Kits CAPACITOR KITS 800B NPO CERAMIC HIGH RF POWER MLC 10-100pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.545.548 Rp3.545.548
Rp3.356.217 Rp33.562.170

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Kits
RoHS:  
MLCC Capacitor Kits
10 pF to 100 pF
800B
Bulk
Brand: KYOCERA AVX
Number of Pieces per Value: 15
Number of Values: 16
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 5 %
Total Number of Pieces: 240
Type: 800B NPO Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).