KAM32LR71H475MU
Images are for reference only
See Product Specifications
See Product Specifications
581-KAM32LR71H475MU
KAM32LR71H475MU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 2 0% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 2 0% AEC-Q200
Datasheet:
In Stock: 975
-
Stock:
-
975 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.044 | Rp15.044 | |
| Rp10.054 | Rp100.540 | |
| Rp7.247 | Rp724.700 | |
| Rp5.981 | Rp2.990.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.540 | Rp5.540.000 | |
| Rp5.063 | Rp10.126.000 | |
| Rp4.752 | Rp23.760.000 | |
| Rp4.403 | Rp44.030.000 | |
| Rp4.238 | Rp105.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
