KC2016F100.000H3GK00
Images are for reference only
See Product Specifications
See Product Specifications
581-KC2016F100H3GK
KC2016F100.000H3GK00
Mfr.:
Description:
Standard Clock Oscillators 100MHz 2016 HCSL 3.3V
Standard Clock Oscillators 100MHz 2016 HCSL 3.3V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 700
-
Stock:
-
700 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
42 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp75.219 | Rp75.219 | |
| Rp64.761 | Rp647.610 | |
| Rp61.459 | Rp1.536.475 | |
| Rp58.707 | Rp2.935.350 | |
| Rp55.955 | Rp5.595.500 | |
| Rp51.185 | Rp12.796.250 | |
| Rp50.452 | Rp25.226.000 | |
| Rp48.433 | Rp48.433.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp47.700 | Rp95.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
