KC2016F156.250P36K00
Images are for reference only
See Product Specifications
See Product Specifications
581-KC2016F156P36K
KC2016F156.250P36K00
Mfr.:
Description:
Standard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V
Standard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 700
-
Stock:
-
700 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
42 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp82.190 | Rp82.190 | |
| Rp70.816 | Rp708.160 | |
| Rp67.330 | Rp1.683.250 | |
| Rp64.028 | Rp3.201.400 | |
| Rp61.276 | Rp6.127.600 | |
| Rp56.139 | Rp14.034.750 | |
| Rp55.221 | Rp27.610.500 | |
| Rp52.836 | Rp52.836.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp52.286 | Rp104.572.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
