KGM32ECG2D561JU
Images are for reference only
See Product Specifications
See Product Specifications
581-KGM32ECG2D561JU
KGM32ECG2D561JU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 560pF C0G 1210 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 560pF C0G 1210 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.907 | Rp9.907 | |
| Rp5.155 | Rp51.550 | |
| Rp4.917 | Rp491.700 | |
| Rp4.788 | Rp2.394.000 | |
| Rp4.642 | Rp4.642.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp4.550 | Rp9.100.000 | |
| Rp4.476 | Rp17.904.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
