LCWC0603J1N8GTAR
Images are for reference only
See Product Specifications
See Product Specifications
581-LCWC0603J1N8GTAR
LCWC0603J1N8GTAR
Mfr.:
Description:
RF Inductors - SMD 1.8nH 5%
RF Inductors - SMD 1.8nH 5%
Datasheet:
In Stock: 579
-
Stock:
-
579Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
8.000Expected 17/03/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.770 | Rp4.770 | |
| Rp3.926 | Rp39.260 | |
| Rp3.633 | Rp90.825 | |
| Rp2.807 | Rp280.700 | |
| Rp2.660 | Rp665.000 | |
| Rp2.073 | Rp2.073.000 | |
| Rp1.853 | Rp4.632.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.669 | Rp6.676.000 | |
| Rp1.578 | Rp12.624.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
