LCWC0603J22NGTAR

KYOCERA AVX
581-LCWC0603J22NGTAR
LCWC0603J22NGTAR

Mfr.:

Description:
RF Inductors - SMD 22nH 0603 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.826

Stock:
3.826 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.770 Rp4.770
Rp3.926 Rp39.260
Rp3.633 Rp90.825
Rp2.807 Rp280.700
Rp2.660 Rp665.000
Rp2.073 Rp2.073.000
Rp1.853 Rp4.632.500
Full Reel (Order in multiples of 4000)
Rp1.669 Rp6.676.000
Rp1.578 Rp12.624.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
22 nH
5 %
700 mA
190 mOhms
- 40 C
+ 125 C
38
3 GHz
Standard
1.8 mm
1.02 mm
1.12 mm
Ceramic
LCWC
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KYOCERA AVX
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LCWC Wire Wound Chip Inductors

KYOCERA AVX LCWC Wire Wound Chip Inductors feature a ceramic base to provide high SRF, ultra-compact to provide high Q, tighter tolerance down to ±2%, and operating temperature of -40ºC to +125ºC. LCWC inductors are miniature SMD chip inductors for fully automated assembly, and offer outstanding endurance from pull-up force, mechanical shock, and pressure. Ideal applications for KYOCERA AVX LCWC Wire Wound Chip Inductors include RF products, broadband, and IT applications.