LD055A680FAB2A
Images are for reference only
See Product Specifications
See Product Specifications
581-LD055A680FAB2A
LD055A680FAB2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0805 1% Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0805 1% Tol
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.594 | Rp15.594 | |
| Rp10.329 | Rp103.290 | |
| Rp7.448 | Rp744.800 | |
| Rp6.146 | Rp3.073.000 | |
| Rp5.834 | Rp5.834.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp4.953 | Rp19.812.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
