LR12525T0100JBK

KYOCERA AVX
581-LR12525T0100JBK
LR12525T0100JBK

Mfr.:

Description:
High Frequency/RF Resistors HIGH POWER RF RESISTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp251.891 Rp251.891
Rp182.910 Rp1.829.100
Rp170.801 Rp4.270.025
Rp150.437 Rp7.521.850
Rp134.109 Rp13.410.900
Rp123.836 Rp123.836.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
LR1
100 Ohms
60 W
5 %
150 PPM / C
- 55 C
+ 150 C
0.245 in
0.245 in
0.04 in
Waffle
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 2525
Mounting Style: SMD/SMT
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99