MR052C222KAATR2
Images are for reference only
See Product Specifications
See Product Specifications
581-MR052C222KAATR2
MR052C222KAATR2
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 2200 pF X7R 10 % 5.08 mm
Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 2200 pF X7R 10 % 5.08 mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp32.289 | Rp80.722.500 | |
| Rp30.454 | Rp152.270.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
