NC20M00333JBA
Images are for reference only
See Product Specifications
See Product Specifications
581-NC20M00333JBA
NC20M00333JBA
Mfr.:
Description:
Thermistors - NTC 33KOhm 5%
Thermistors - NTC 33KOhm 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp6.348 | Rp63.480 | |
| Rp5.706 | Rp142.650 | |
| Rp5.008 | Rp500.800 | |
| Rp4.642 | Rp2.321.000 | |
| Rp4.165 | Rp4.165.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.091 | Rp12.273.000 | |
| Rp4.018 | Rp36.162.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 8533400002
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
