NOJA226M006RWJ
Images are for reference only
See Product Specifications
See Product Specifications
581-NOJA226M006RWJ
NOJA226M006RWJ
Mfr.:
Description:
Niobium Oxide Capacitors 6.3V 22uF 20%
Niobium Oxide Capacitors 6.3V 22uF 20%
Datasheet:
In Stock: 3.420
-
Stock:
-
3.420 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.375 | Rp11.375 | |
| Rp5.339 | Rp53.390 | |
| Rp4.807 | Rp480.700 | |
| Rp3.926 | Rp1.963.000 | |
| Rp3.651 | Rp3.651.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp3.486 | Rp6.972.000 | |
| Rp3.211 | Rp12.844.000 | |
| Rp3.082 | Rp30.820.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 8532290001
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- ECCN:
- EAR99
Indonesia
