NOJC226M010RWJ
Images are for reference only
See Product Specifications
See Product Specifications
581-NOJC226M010
NOJC226M010RWJ
Mfr.:
Description:
Niobium Oxide Capacitors 10V 22uF 20%
Niobium Oxide Capacitors 10V 22uF 20%
Datasheet:
In Stock: 16
-
Stock:
-
16 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.281 | Rp21.281 | |
| Rp14.420 | Rp144.200 | |
| Rp10.494 | Rp1.049.400 | |
| Full Reel (Order in multiples of 500) | ||
| Rp8.347 | Rp4.173.500 | |
| Rp7.779 | Rp7.779.000 | |
| Rp7.283 | Rp18.207.500 | |
| Rp6.458 | Rp32.290.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 8532290001
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- ECCN:
- EAR99
Indonesia
