QB0402A20WYTB

KYOCERA AVX
581-QB0402A20WYTB
QB0402A20WYTB

Mfr.:

Description:
Thermal Interface Products 0402 20mm AlN Edge Wrap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.350
Expected 10/04/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.023 Rp33.023
Rp29.170 Rp291.700
Rp28.069 Rp701.725
Rp27.519 Rp1.375.950
Rp23.850 Rp2.385.000
Rp22.382 Rp5.595.500
Full Reel (Order in multiples of 500)
Rp17.300 Rp8.650.000
Rp15.484 Rp15.484.000
Rp14.310 Rp35.775.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thermal Interface Products
RoHS:  
Thermal Jumpers / Thermal Bridges
Q-Bridge Thermal Conductor
0402 (1005 metric)
Aluminum Nitride
61 W/m-K
Silver
1.02 mm
0.51 mm
0.51 mm
QB
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Thermal Interface Products
Factory Pack Quantity: 500
Subcategory: Thermal Management
Tradename: Q-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Q-Bridge Thermal Conductors

KYOCERA AVX Q-Bridge Thermal Conductors offer a cost-effective thermal solution. Heat is directed to a thermal ground plane, heat sink, or other thermal points. The series features increased circuit reliability, RF/microwave protection, and added thermal protection to adjacent components. KYOCERA AVX Q-Bridge Conductors utilize aluminum nitride (AIN) or beryllium oxide (BeO) construction and are available in 0402, 0603, and 0805 EIA standard case sizes.

FEATURED PRODUCTS
KYOCERA AVX