TAP104K050SCS
Images are for reference only
See Product Specifications
See Product Specifications
581-TAP104K050SCS
TAP104K050SCS
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 50V 0.1uF 10% ESR=26 Ohm
Tantalum Capacitors - Solid Leaded 50V 0.1uF 10% ESR=26 Ohm
Datasheet:
In Stock: 384
-
Stock:
-
384Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 03/09/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.191 | Rp11.191 | |
| Rp6.366 | Rp63.660 | |
| Rp5.082 | Rp508.200 | |
| Rp4.091 | Rp2.045.500 | |
| Rp3.761 | Rp3.761.000 | |
| Rp3.522 | Rp7.044.000 | |
| Rp3.284 | Rp16.420.000 | |
| Rp3.192 | Rp31.920.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
