TAP336M035CCS

Images are for reference only
See Product Specifications
See Product Specifications
581-TAP336M035CCS
TAP336M035CCS
Mfr.:
KYOCERA AVX
Description:
Tantalum Capacitors - Solid Leaded 35V 33uF 20% ESR=1 O hm
Tantalum Capacitors - Solid Leaded 35V 33uF 20% ESR=1 O hm
Datasheet:
In Stock: 199
-
Stock:
-
199 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp40.815 | Rp40.815 | |
Rp28.728 | Rp287.280 | |
Rp21.371 | Rp2.137.100 | |
Rp17.394 | Rp8.697.000 | |
Rp17.027 | Rp17.027.000 | |
Rp16.519 | Rp41.297.500 | |
Rp16.168 | Rp80.840.000 | |
Rp16.028 | Rp160.280.000 | |
25.000 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp38.713
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp37.837
Min:
1
Datasheet
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99