TAP476M006SCS
Images are for reference only
See Product Specifications
See Product Specifications
581-TAP476M006SCS
TAP476M006SCS
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 6.3V 47uF 20% ESR=2 Ohm
Tantalum Capacitors - Solid Leaded 6.3V 47uF 20% ESR=2 Ohm
Datasheet:
In Stock: 1.037
-
Stock:
-
1.037 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.051 | Rp26.051 | |
| Rp15.264 | Rp152.640 | |
| Rp12.402 | Rp1.240.200 | |
| Rp10.549 | Rp5.274.500 | |
| Rp8.549 | Rp8.549.000 | |
| Rp8.072 | Rp16.144.000 | |
| Rp7.705 | Rp38.525.000 | |
| Rp7.100 | Rp177.500.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
