TAP684K035CRS
Images are for reference only
See Product Specifications
See Product Specifications
581-TAP684K035CRS
TAP684K035CRS
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 35V 0.68uF 10% ESR=1 0 Ohm
Tantalum Capacitors - Solid Leaded 35V 0.68uF 10% ESR=1 0 Ohm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.925 | Rp11.925 | |
| Rp7.962 | Rp79.620 | |
| Rp5.430 | Rp543.000 | |
| Rp4.440 | Rp2.220.000 | |
| Rp4.110 | Rp4.110.000 | |
| Full Ammo Pack (Order in multiples of 3000) | ||
| Rp3.724 | Rp11.172.000 | |
| Rp3.596 | Rp21.576.000 | |
| Rp3.467 | Rp31.203.000 | |
| Rp3.376 | Rp81.024.000 | |
Alternative Packaging
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
