TAP686M025FCS
Images are for reference only
See Product Specifications
See Product Specifications
581-TAP686M025FCS
TAP686M025FCS
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 25V 68uF 20% ESR=800 mOhm
Tantalum Capacitors - Solid Leaded 25V 68uF 20% ESR=800 mOhm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp74.668 | Rp74.668 | |
| Rp53.937 | Rp539.370 | |
| Rp46.599 | Rp2.329.950 | |
| Rp42.563 | Rp4.256.300 | |
| Rp39.994 | Rp19.997.000 | |
| Rp37.609 | Rp37.609.000 | |
| Rp36.875 | Rp73.750.000 | |
| Rp36.142 | Rp180.710.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
