TCJB227M004R0035
Images are for reference only
See Product Specifications
See Product Specifications
581-TCJB227M004R0035
TCJB227M004R0035
Mfr.:
Description:
Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm
Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm
Datasheet:
In Stock: 6.000
-
Stock:
-
6.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.878 | Rp16.878 | |
| Rp10.164 | Rp101.640 | |
| Rp9.228 | Rp922.800 | |
| Rp7.834 | Rp3.917.000 | |
| Rp7.375 | Rp7.375.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp7.118 | Rp14.236.000 | |
| Rp6.641 | Rp26.564.000 | |
| Rp6.476 | Rp64.760.000 | |
| Rp6.403 | Rp153.672.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp22.933
Min:
1
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Indonesia
