TCJY337M002R0025

Images are for reference only
See Product Specifications
See Product Specifications
581-TCJY337M002R0025
TCJY337M002R0025
TCJY337M002R0025
Mfr.:
KYOCERA AVX
Description:
Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=25mOhm
Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=25mOhm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp32.056 | Rp32.056 | |
Rp27.852 | Rp278.520 | |
Rp20.845 | Rp2.084.500 | |
Rp18.218 | Rp9.109.000 | |
Full Reel (Order in multiples of 1000) | ||
Rp16.483 | Rp16.483.000 | |
Rp15.257 | Rp30.514.000 | |
Rp13.593 | Rp67.965.000 | |
Rp13.471 | Rp134.710.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99