TLCL336M008RTA
Images are for reference only
See Product Specifications
See Product Specifications
581-TLCL336M008RTA
TLCL336M008RTA
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 8V 33uF 20%
Tantalum Capacitors - Solid SMD 8V 33uF 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3500) | ||
| Rp18.144 | Rp63.504.000 | |
| Rp16.787 | Rp117.509.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
