TPCL106K010R4000

KYOCERA AVX
581-TPCL106K010R4000
TPCL106K010R4000

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-1 0% ESR=4000mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.733

Stock:
4.733 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.855 Rp54.855
Rp39.811 Rp398.110
Rp34.490 Rp1.724.500
Rp30.271 Rp3.027.100
Rp26.785 Rp13.392.500
Rp25.134 Rp25.134.000
Full Reel (Order in multiples of 3500)
Rp23.116 Rp80.906.000
Rp21.648 Rp151.536.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TPC
10 uF
10 VDC
10 %
4 Ohms
0603
1608
L Case
1 mm (0.039 in)
0.5 mm (0.02 in)
0.85 mm (0.033 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Dissipation Factor DF: 20
Leakage Current: 1 uA
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 79 mA
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: TACmicrochip
Unit Weight: 6,300 mg
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
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

TPC Low ESR TACmicrochip® Capacitors

KYOCERA AVX TPC Low ESR TACmicrochip® Tantalum Capacitors improve the performance of power supplies in miniature case sizes. These low-profile components feature a capacitance range of 1.0µF to 100µF and a voltage range of 3VDC to 25VDC. The KYOCERA AVX TPC Low ESR TACmicrochip® Tantalum Capacitors are RoHS compliant, lead-free, and suitable for power supply applications.