TPSB226K016R0400V
Images are for reference only
See Product Specifications
See Product Specifications
581-PSB226K016R0400V
TPSB226K016R0400V
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 22UF 16V 10% ESR 400 3528-21
Tantalum Capacitors - Solid SMD 22UF 16V 10% ESR 400 3528-21
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp9.448 | Rp18.896.000 | |
| Rp8.531 | Rp204.744.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532211000
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
