USB0002RP
Images are for reference only
See Product Specifications
See Product Specifications
581-USB0002RP
USB0002RP
Mfr.:
Description:
Varistors 14VAC 18VDC 0.015J 1 0pF 70 V
Varistors 14VAC 18VDC 0.015J 1 0pF 70 V
Datasheet:
In Stock: 7.960
-
Stock:
-
7.960 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.842 | Rp12.842 | |
| Rp8.127 | Rp81.270 | |
| Rp7.118 | Rp711.800 | |
| Rp6.623 | Rp1.655.750 | |
| Rp6.348 | Rp3.174.000 | |
| Rp6.238 | Rp6.238.000 | |
| Rp6.073 | Rp15.182.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp5.926 | Rp23.704.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp12.842
Min:
1
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- TARIC:
- 8533210000
- MXHTS:
- 8533409104
- ECCN:
- EAR99
Indonesia
