VC06AG183R0YAT1F

KYOCERA AVX
581-VC06AG183R0YAT1F
VC06AG183R0YAT1F

Mfr.:

Description:
Varistors 14VAC 18VDC 3pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.245

Stock:
1.245 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.889 Rp7.889
Rp5.467 Rp54.670
Rp3.100 Rp310.000
Rp2.568 Rp642.000
Rp2.055 Rp1.027.500
Full Reel (Order in multiples of 1000)
Rp1.798 Rp1.798.000
Rp1.431 Rp2.862.000
Rp1.248 Rp6.240.000
Rp1.211 Rp12.110.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
VCAG
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
25.5 V
38 V
100 nA
600 mJ
3 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: AntennaGuard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

Automotive AEC-Q200 Varistors

KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

AntennaGuard Varistors

KYOCERA AVX AntennaGuard Varistors are a single-chip option for low capacitance varistors and feature small TVS components, standard EIA chip sizes, and fast response time to ESD strikes. The 0402/0603 size is available in capacitance values of ≤3pF and ≤12pF. Applications include laser drivers and ESD protection for RF amplifiers. The AntennaGuard/SPV varistors are offered in a low profile 0402 case size with ultra-low capacitance ESD protection, high reliability, low insertion loss, and bidirectional protection. Applications for KYOCERA AVX AntennaGuard Varistors include antennas, optics, HDMI, and RF circuits.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.