VC080503C100DP
Images are for reference only
See Product Specifications
See Product Specifications
581-VC080503C100DP
VC080503C100DP
Mfr.:
Description:
Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
4.740Expected 15/07/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp3.651 | Rp36.510 | |
| Rp3.137 | Rp313.700 | |
| Rp2.899 | Rp724.750 | |
| Rp2.752 | Rp1.376.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.623 | Rp2.623.000 | |
| Rp2.477 | Rp4.954.000 | |
| Rp2.385 | Rp11.925.000 | |
| Rp2.348 | Rp23.480.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533401000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5