VC080505A150DP
Images are for reference only
See Product Specifications
See Product Specifications
581-VC080505A150DP
VC080505A150DP
Mfr.:
Description:
Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V
Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V
Datasheet:
In Stock: 16.832
-
Stock:
-
16.832 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.320,34 | Rp5.320,34 | |
| Rp3.210,55 | Rp32.105,50 | |
| Rp2.880,32 | Rp288.032,00 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.880,32 | Rp2.880.320,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp5.320,34
Min:
1
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- TARIC:
- 8533401000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5