VCAS121060J121DP
Images are for reference only
See Product Specifications
See Product Specifications
581-VCAS121060J121DP
VCAS121060J121DP
Mfr.:
Description:
Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V
Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V
Datasheet:
In Stock: 1.202
-
Stock:
-
1.202 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.289 | Rp32.289 | |
| Rp19.997 | Rp199.970 | |
| Rp13.668 | Rp1.366.800 | |
| Rp12.769 | Rp3.192.250 | |
| Rp11.283 | Rp5.641.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp9.356 | Rp9.356.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
