VLAS120616E350DP

KYOCERA AVX
581-VLAS120616E350DP
VLAS120616E350DP

Mfr.:

Description:
Varistors 16V 1206 35V Clamp AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.860 Rp14.860
Rp9.045 Rp90.450
Rp6.458 Rp645.800
Rp6.036 Rp1.509.000
Rp5.430 Rp2.715.000
Full Reel (Order in multiples of 1000)
Rp3.816 Rp3.816.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
AS
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
11 VAC
16 VDC
19.5 V
35 V
200 A
500 mJ
1400 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Height: 1.02 mm
Length: 3.2 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: TransGuard
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
USHTS:
8533408070
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

VLAS Automotive TransGuard® Varistors

KYOCERA AVX VLAS Automotive TransGuard® Varistors are multilayer varistors with a low clamping to working voltage ratio. These varistors are AEC-Q200 qualified and offer bi-directional ESD overvoltage protection and EMI/RFI attenuation in a single SMD package. The series exhibits low breakdown and provides enhanced protection for components with higher sensitivity to overvoltage. These varistors are available from 0603 to 1210 case sizes. Typical applications for KYOCERA AVX VLAS Automotive TransGuard Varistors include infotainment, ECU, displays, microcontrollers, and low VC to VW ratio requirements.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.