W2A45A330KAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-W2A45A330KAT2A
W2A45A330KAT2A
Mfr.:
Description:
Capacitor Arrays & Networks 50V 33pF 10% 0508 C0 G 4CAPS A 581-W2A45A330KAT4A
Capacitor Arrays & Networks 50V 33pF 10% 0508 C0 G 4CAPS A 581-W2A45A330KAT4A
Datasheet:
In Stock: 10.250
-
Stock:
-
10.250 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.641 | Rp10.641 | |
| Rp4.403 | Rp44.030 | |
| Rp3.486 | Rp348.600 | |
| Rp2.807 | Rp1.403.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.403 | Rp9.612.000 | |
| Rp2.385 | Rp19.080.000 | |
| Rp2.275 | Rp54.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
